
1565371-3 | |
|---|---|
DigiKey Part Number | 1565371-3-ND |
Manufacturer | |
Manufacturer Product Number | 1565371-3 |
Description | CONN HEADER VERT 26POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position |
Datasheet | Datasheet |
EDA/CAD Models | 1565371-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.157" (4.00mm) | |
Overall Contact Length | - | |
Insulation Height | 1.020" (25.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Features | Mounting Flange | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | 12VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.89000 | kr.21.89 |
| 11 | kr.18.49000 | kr.203.39 |
| 110 | kr.15.71255 | kr.1,728.38 |
| 506 | kr.14.10858 | kr.7,138.94 |
| 1.001 | kr.13.44581 | kr.13,459.26 |
| 5.005 | kr.12.28584 | kr.61,490.63 |
| Unit Price without VAT: | kr.21.89000 |
|---|---|
| Unit Price with VAT: | kr.27.36250 |

