

0015388160 | |
---|---|
DigiKey Part Number | 900-0015388160-ND |
Manufacturer | |
Manufacturer Product Number | 0015388160 |
Description | CONN CIC FFC RCPT 16POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Position CIC, FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0015388160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Flat Flex Type | CIC, FFC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Receptacle | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Termination | IDC | |
FFC, FCB Thickness | 0.13 ~ 0.28mm, 0.30mm | |
Height Above Board | - | |
Locking Feature | Latch Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyester, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
390 | kr.29.89915 | kr.11,660.67 |
Unit Price without VAT: | kr.29.89915 |
---|---|
Unit Price with VAT: | kr.37.37394 |