0015311151 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: kr.8.87000
Datasheet
Image for 0015311151 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015311151

DigiKey Part Number
0015311151-ND
Manufacturer
Manufacturer Product Number
0015311151
Description
CONN PLUG HSG 15POS 4.80MM
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Plug 0.189" (4.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0015311151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.189" (4.80mm)
Number of Rows
3
Row Spacing
0.189" (4.80mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
-
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes