



1-178802-3 | |
|---|---|
DigiKey Part Number | A29527-ND |
Manufacturer | |
Manufacturer Product Number | 1-178802-3 |
Description | CONN PLUG HSG 3POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-178802-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.97000 | kr.7.97 |
| 10 | kr.6.78400 | kr.67.84 |
| 25 | kr.6.35800 | kr.158.95 |
| 50 | kr.6.05440 | kr.302.72 |
| 100 | kr.5.76450 | kr.576.45 |
| 250 | kr.5.40300 | kr.1,350.75 |
| 500 | kr.5.14502 | kr.2,572.51 |
| 1.000 | kr.4.89940 | kr.4,899.40 |
| 2.500 | kr.4.59272 | kr.11,481.80 |
| Unit Price without VAT: | kr.7.97000 |
|---|---|
| Unit Price with VAT: | kr.9.96250 |





















