
171632-1 | |
|---|---|
DigiKey Part Number | 17-171632-1TR-ND - Tape & Reel (TR) 17-171632-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 171632-1 |
Description | CONN QC RCPT 12-16AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 171632-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | - | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.846" (21.50mm) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.098" ~ 0.161" (2.50mm ~ 4.09mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.1.26200 | kr.12.62 |
| 25 | kr.1.18160 | kr.29.54 |
| 50 | kr.1.12480 | kr.56.24 |
| 100 | kr.1.07150 | kr.107.15 |
| 250 | kr.1.00424 | kr.251.06 |
| 500 | kr.0.95620 | kr.478.10 |
| 1.000 | kr.0.91042 | kr.910.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.84205 | kr.3,368.20 |
| 8.000 | kr.0.80184 | kr.6,414.72 |
| 12.000 | kr.0.77923 | kr.9,350.76 |
| 20.000 | kr.0.75165 | kr.15,033.00 |
| 28.000 | kr.0.73402 | kr.20,552.56 |
| 40.000 | kr.0.71579 | kr.28,631.60 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

