



1445049-5 | |
---|---|
DigiKey Part Number | A30239-ND |
Manufacturer | |
Manufacturer Product Number | 1445049-5 |
Description | CONN PLUG HSG 5POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1445049-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.75000 | kr.2.75 |
10 | kr.2.34900 | kr.23.49 |
25 | kr.2.19920 | kr.54.98 |
50 | kr.2.09400 | kr.104.70 |
100 | kr.1.99360 | kr.199.36 |
250 | kr.1.86856 | kr.467.14 |
500 | kr.1.77920 | kr.889.60 |
1.000 | kr.1.69421 | kr.1,694.21 |
3.000 | kr.1.56777 | kr.4,703.31 |
Unit Price without VAT: | kr.2.75000 |
---|---|
Unit Price with VAT: | kr.3.43750 |