Image for 0011402230 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0011402230

DigiKey Part Number
0011402230-ND
Manufacturer
Manufacturer Product Number
0011402230
Description
TOOL PRESS TERMINATOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bench Press Tool 02-06-1104, 02-06-5117-, 02-06-5207
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bench Press
Tool Type Feature
Terminator
For Use With/Related Products
02-06-1104, 02-06-5117-, 02-06-5207
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20,169.43000kr.20,169.43
Manufacturers Standard Package
Unit Price without VAT:kr.20,169.43000
Unit Price with VAT:kr.25,211.78750