0010897700 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 720
Unit Price: kr.32.90000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.25.36000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.28.40000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.37.60000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.39.56000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.41.84000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.50.97000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.56.05000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.17.24000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.23.71000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.31.76000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.34.05000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.36.20000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.47.42000
Datasheet
Connector Header Through Hole 70 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010897700

DigiKey Part Number
0010897700-ND
Manufacturer
Manufacturer Product Number
0010897700
Description
CONN HEADER VERT 70POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 70 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0010897700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.107" (2.71mm)
Packaging
Bulk
Overall Contact Length
0.437" (11.10mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
74.8µin (1.90µm)
Mounting Type
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
77313-118-70LFAmphenol CS (FCI)72077313-118-70LF-NDkr.32.90000Similar
PBC35DAANSullins Connector Solutions0S2011E-35-NDkr.25.36000Similar
PBC35DABNSullins Connector Solutions0S2021E-35-NDkr.28.40000Similar
PBC35DACNSullins Connector Solutions0S2031E-35-NDkr.37.60000Similar
PBC35DADNSullins Connector Solutions0S2041E-35-NDkr.39.56000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.28.30271kr.28,302.71
Unit Price without VAT:kr.28.30271
Unit Price with VAT:kr.35.37839