
0010897660 | |
|---|---|
DigiKey Part Number | 0010897660-ND |
Manufacturer | |
Manufacturer Product Number | 0010897660 |
Description | CONN HEADER VERT 66POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 66 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010897660 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.107" (2.71mm) |
Packaging Bulk | Overall Contact Length 0.437" (11.10mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC33DAAN | Sullins Connector Solutions | 0 | S2011E-33-ND | kr.24.09000 | Similar |
| PBC33DABN | Sullins Connector Solutions | 0 | S2021E-33-ND | kr.27.01000 | Similar |
| PBC33DACN | Sullins Connector Solutions | 0 | S2031E-33-ND | kr.35.69000 | Similar |
| PBC33DADN | Sullins Connector Solutions | 0 | S2041E-33-ND | kr.37.60000 | Similar |
| PBC33DAEN | Sullins Connector Solutions | 0 | S2051E-33-ND | kr.39.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.75370 | kr.23,753.70 |
| Unit Price without VAT: | kr.23.75370 |
|---|---|
| Unit Price with VAT: | kr.29.69213 |















