0010897620 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.22.82000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.25.55000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.33.79000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.35.57000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.37.60000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.45.77000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.50.34000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.15.60000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.21.37000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.28.53000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.30.62000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.32.52000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.42.60000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.44.82000
Datasheet
Connector Header Through Hole 62 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010897620

DigiKey Part Number
0010897620-ND
Manufacturer
Manufacturer Product Number
0010897620
Description
CONN HEADER VERT 62POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 62 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0010897620 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.107" (2.71mm)
Packaging
Bulk
Overall Contact Length
0.437" (11.10mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
74.8µin (1.90µm)
Mounting Type
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBC31DAANSullins Connector Solutions0S2011E-31-NDkr.22.82000Similar
PBC31DABNSullins Connector Solutions0S2021E-31-NDkr.25.55000Similar
PBC31DACNSullins Connector Solutions0S2031E-31-NDkr.33.79000Similar
PBC31DADNSullins Connector Solutions0S2041E-31-NDkr.35.57000Similar
PBC31DAENSullins Connector Solutions0S2051E-31-NDkr.37.60000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.400kr.25.06904kr.35,096.66
Unit Price without VAT:kr.25.06904
Unit Price with VAT:kr.31.33630