Connector Header Through Hole 52 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010897522

DigiKey Part Number
WM50012-52-ND
Manufacturer
Manufacturer Product Number
0010897522
Description
CONN HEADER VERT 52POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 52 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0010897522 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.107" (2.71mm)
Overall Contact Length
0.437" (11.10mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.45.01000kr.45.01
10kr.38.23900kr.382.39
100kr.32.50110kr.3,250.11
500kr.29.01344kr.14,506.72
1.000kr.27.62984kr.27,629.84
Manufacturers Standard Package
Unit Price without VAT:kr.45.01000
Unit Price with VAT:kr.56.26250
Alternate Length
CONN HEADER VERT 24POS 2.54MM
In-Stock: 270
Unit Price: kr.22.96000
CONN HEADER VERT 80POS 2.54MM
In-Stock: 0
Unit Price: kr.66.04000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3637
Unit Price: kr.5.79000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 185
Unit Price: kr.7.01000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 470
Unit Price: kr.9.39000