
0009506185 | |
|---|---|
DigiKey Part Number | 900-0009506185-ND |
Manufacturer | |
Manufacturer Product Number | 0009506185 |
Description | CONN CARDEDGE HSG 36POS .156 BLK |
Customer Reference | |
Detailed Description | 36 Position Card Edge Connector Housing Black 0.156" (3.96mm) Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Pitch | 0.156" (3.96mm) | |
Features | Flange | |
Mounting Type | Panel Mount | |
Color | Black | |
Flange Feature | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | 0°C ~ 75°C | |
Note | Contacts Sold Separately | |
Base Product Number |

