Non-Gendered Contact Gold 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Gendered Contact Gold 18-24 AWG Crimp
Molex - Product Spotlight - KK 508 Connector System

0008650114

DigiKey Part Number
WM17999TR-ND - Tape & Reel (TR)
WM17999CT-ND - Cut Tape (CT)
23-0008650114DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0008650114
Description
CONN 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254.363
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.88900kr.18.89
25kr.1.77000kr.44.25
50kr.1.68520kr.84.26
100kr.1.60400kr.160.40
250kr.1.50336kr.375.84
500kr.1.43158kr.715.79
1.000kr.1.36316kr.1,363.16
2.500kr.1.27774kr.3,194.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.0.75906kr.5,313.42
14.000kr.0.72283kr.10,119.62
21.000kr.0.70245kr.14,751.45
35.000kr.0.67759kr.23,715.65
49.000kr.0.66171kr.32,423.79
70.000kr.0.64527kr.45,168.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500

Other Suppliers on DigiKey

994.000In Stock
Ships from WEC