Non-Gendered Contact Gold 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008560107

DigiKey Part Number
WM2306TR-ND - Tape & Reel (TR)
WM2306CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008560107
Description
CONN 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-26 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.034
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.5.31900kr.53.19
25kr.4.98560kr.124.64
50kr.4.74740kr.237.37
100kr.4.52040kr.452.04
250kr.4.23716kr.1,059.29
500kr.4.03464kr.2,017.32
1.000kr.3.84198kr.3,841.98
2.500kr.3.61555kr.9,038.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.4.41198kr.30,883.86
14.000kr.4.20165kr.58,823.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000