
0008500113 | |
|---|---|
DigiKey Part Number | WM1114TR-ND - Tape & Reel (TR) WM1114CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008500113 |
Description | CONN 22-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 22-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.0.30160 | kr.30.16 |
| 1.000 | kr.0.25643 | kr.256.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21790 | kr.2,179.00 |
| 20.000 | kr.0.20749 | kr.4,149.80 |
| 30.000 | kr.0.20164 | kr.6,049.20 |
| 50.000 | kr.0.19450 | kr.9,725.00 |
| 70.000 | kr.0.18993 | kr.13,295.10 |
| 100.000 | kr.0.18521 | kr.18,521.00 |
| 250.000 | kr.0.17362 | kr.43,405.00 |
| Unit Price without VAT: | kr.0.21790 |
|---|---|
| Unit Price with VAT: | kr.0.27238 |

































