Violet 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-08-V4-D

DigiKey Part Number
0008500113-08-V4-D-ND
Manufacturer
Manufacturer Product Number
0008500113-08-V4-D
Description
8" PRE-CRIMP A2015 VIOLET
Customer Reference
Detailed Description
Violet 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4.84400kr.48.44
30kr.4.48233kr.134.47
50kr.4.32260kr.216.13
100kr.4.11590kr.411.59
250kr.3.85800kr.964.50
500kr.3.67378kr.1,836.89
1.000kr.3.49835kr.3,498.35
2.500kr.3.27930kr.8,198.25
5.000kr.3.12283kr.15,614.15
Manufacturers Standard Package
Unit Price without VAT:kr.4.84400
Unit Price with VAT:kr.6.05500
Alternate Color
8" PRE-CRIMP A2015 BLACK
In-Stock: 2242
Unit Price: kr.4.84400
8" PRE-CRIMP A2015 BLUE
In-Stock: 501
Unit Price: kr.4.64700
8" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: kr.4.84400
8" PRE-CRIMP A2015 GREEN
In-Stock: 544
Unit Price: kr.4.64700
8" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: kr.4.84400
Alternate Length
2" PRE-CRIMP A2015 VIOLET
In-Stock: 0
Unit Price: kr.4.17800
3" PRE-CRIMP A2015 VIOLET
In-Stock: 0
Unit Price: kr.4.29200
4" PRE-CRIMP A2015 VIOLET
In-Stock: 0
Unit Price: kr.4.40000
5" PRE-CRIMP A2015 VIOLET
In-Stock: 0
Unit Price: kr.4.51400
6" PRE-CRIMP A2015 VIOLET
In-Stock: 0
Unit Price: kr.4.62200
Assembly Component