



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.45100 | kr.44.51 |
| 30 | kr.4.11467 | kr.123.44 |
| 50 | kr.3.96880 | kr.198.44 |
| 100 | kr.3.77930 | kr.377.93 |
| 250 | kr.3.54228 | kr.885.57 |
| 500 | kr.3.37300 | kr.1,686.50 |
| 1.000 | kr.3.21197 | kr.3,211.97 |
| 2.500 | kr.3.01087 | kr.7,527.18 |
| 5.000 | kr.2.86720 | kr.14,336.00 |
| Unit Price without VAT: | kr.4.45100 |
|---|---|
| Unit Price with VAT: | kr.5.56375 |











