0008500187
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008500187

DigiKey Part Number
WM17403TR-ND - Tape & Reel (TR)
WM17403CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008500187
Description
CONN 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.38400kr.3.84
25kr.0.36080kr.9.02
50kr.0.34440kr.17.22
100kr.0.32770kr.32.77
250kr.0.30696kr.76.74
500kr.0.29236kr.146.18
1.000kr.0.27834kr.278.34
2.500kr.0.26086kr.652.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.0.24256kr.1,697.92
14.000kr.0.23097kr.3,233.58
21.000kr.0.22445kr.4,713.45
35.000kr.0.21650kr.7,577.50
49.000kr.0.21142kr.10,359.58
70.000kr.0.20617kr.14,431.90
175.000kr.0.19327kr.33,822.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000