Non-Gendered Contact Tin 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Gendered Contact Tin 18-24 AWG Crimp
Molex - Product Spotlight - KK 508 Connector System

0008500105

DigiKey Part Number
WM2300TR-ND - Tape & Reel (TR)
WM2300CT-ND - Cut Tape (CT)
900-0008500105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0008500105
Description
CONN 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86.793
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.96400kr.9.64
25kr.0.90520kr.22.63
50kr.0.86100kr.43.05
100kr.0.82040kr.82.04
250kr.0.76868kr.192.17
500kr.0.73188kr.365.94
1.000kr.0.69683kr.696.83
2.500kr.0.65315kr.1,632.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.0.60735kr.4,251.45
14.000kr.0.57836kr.8,097.04
21.000kr.0.56205kr.11,803.05
35.000kr.0.54216kr.18,975.60
49.000kr.0.52952kr.25,946.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500