Similar

0003126014 | |
|---|---|
DigiKey Part Number | 0003126014-ND |
Manufacturer | |
Manufacturer Product Number | 0003126014 |
Description | CONN RCPT HSG 1POS RED |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Red |
Datasheet | Datasheet |
EDA/CAD Models | 0003126014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |



