0002092167 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 56.530
Unit Price: kr.0.71000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 69.134
Unit Price: kr.0.90000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5.012
Unit Price: kr.2.19000
Datasheet
Pin Contact Tin 14-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 14-20 AWG Crimp Power
0002092167
0002092167

0002092167

DigiKey Part Number
WM13074-ND
Manufacturer
Manufacturer Product Number
0002092167
Description
CONN PIN 14-20AWG CRIMP TIN
Customer Reference
Detailed Description
Pin Contact Tin 14-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types