
0002082003 | |
|---|---|
DigiKey Part Number | WM2294TR-ND - Tape & Reel (TR) WM2294CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002082003 |
Description | CONN SPLIT PIN 14-20AWG CRMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 14-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0002082003 Models |
Category | Pin or Socket Split Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 20.0µin (0.51µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35500 | kr.3.55 |
| 25 | kr.0.33240 | kr.8.31 |
| 50 | kr.0.31700 | kr.15.85 |
| 100 | kr.0.30180 | kr.30.18 |
| 250 | kr.0.28276 | kr.70.69 |
| 500 | kr.0.26920 | kr.134.60 |
| 1.000 | kr.0.25633 | kr.256.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25219 | kr.1,008.76 |
| 8.000 | kr.0.24014 | kr.1,921.12 |
| 12.000 | kr.0.23335 | kr.2,800.20 |
| 20.000 | kr.0.22509 | kr.4,501.80 |
| 28.000 | kr.0.21980 | kr.6,154.40 |
| 40.000 | kr.0.21434 | kr.8,573.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |
























