


0039000434 | |
|---|---|
DigiKey Part Number | WM2835TR-ND - Tape & Reel (TR) WM2835CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000434 |
Description | CONN SOCKET 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-28 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.73300 | kr.27.33 |
| 25 | kr.2.55880 | kr.63.97 |
| 50 | kr.2.43700 | kr.121.85 |
| 100 | kr.2.32110 | kr.232.11 |
| 250 | kr.2.17540 | kr.543.85 |
| 500 | kr.2.07128 | kr.1,035.64 |
| 1.000 | kr.1.97237 | kr.1,972.37 |
| 2.500 | kr.1.84882 | kr.4,622.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.56425 | kr.9,385.50 |
| 12.000 | kr.1.48963 | kr.17,875.56 |
| 18.000 | kr.1.44765 | kr.26,057.70 |
| 30.000 | kr.1.39645 | kr.41,893.50 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |




























