



0002062101-12-W0-D | |
|---|---|
DigiKey Part Number | 0002062101-12-W0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-12-W0-D |
Description | 12" PRE-CRIMP A2102 WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.88900 | kr.58.89 |
| 30 | kr.5.44600 | kr.163.38 |
| 50 | kr.5.25420 | kr.262.71 |
| 100 | kr.5.00260 | kr.500.26 |
| 250 | kr.4.68888 | kr.1,172.22 |
| 500 | kr.4.46494 | kr.2,232.47 |
| 1.000 | kr.4.25178 | kr.4,251.78 |
| 2.500 | kr.3.98561 | kr.9,964.02 |
| 5.000 | kr.3.79548 | kr.18,977.40 |
| Unit Price without VAT: | kr.5.88900 |
|---|---|
| Unit Price with VAT: | kr.7.36125 |











