


0002062101-11-B9-D | |
---|---|
DigiKey Part Number | 0002062101-11-B9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-11-B9-D |
Description | 11" PRE-CRIMP A2103 BLACK |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Pin to Pin Tin 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.5.99700 | kr.59.97 |
30 | kr.5.55100 | kr.166.53 |
50 | kr.5.35420 | kr.267.71 |
100 | kr.5.09820 | kr.509.82 |
250 | kr.4.77848 | kr.1,194.62 |
500 | kr.4.55028 | kr.2,275.14 |
1.000 | kr.4.33306 | kr.4,333.06 |
2.500 | kr.4.06182 | kr.10,154.55 |
5.000 | kr.3.86806 | kr.19,340.30 |
Unit Price without VAT: | kr.5.99700 |
---|---|
Unit Price with VAT: | kr.7.49625 |









