


0002062101-10-R9 | |
|---|---|
DigiKey Part Number | 0002062101-10-R9-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-10-R9 |
Description | 10" PRE-CRIMP A2103 RED |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.84500 | kr.48.45 |
| 30 | kr.4.48433 | kr.134.53 |
| 50 | kr.4.32520 | kr.216.26 |
| 100 | kr.4.11780 | kr.411.78 |
| 250 | kr.3.85972 | kr.964.93 |
| 500 | kr.3.67540 | kr.1,837.70 |
| 1.000 | kr.3.49984 | kr.3,499.84 |
| 2.500 | kr.3.28072 | kr.8,201.80 |
| 5.000 | kr.3.12417 | kr.15,620.85 |
| Unit Price without VAT: | kr.4.84500 |
|---|---|
| Unit Price with VAT: | kr.6.05625 |











