Socket Contact Tin 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002061101

DigiKey Part Number
WM9118TR-ND - Tape & Reel (TR)
WM9118CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0002061101
Description
CONN SOCKET 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.753
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.34100kr.3.41
25kr.0.31880kr.7.97
50kr.0.30480kr.15.24
100kr.0.29000kr.29.00
250kr.0.27188kr.67.97
500kr.0.25888kr.129.44
1.000kr.0.24653kr.246.53
2.500kr.0.23107kr.577.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.23563kr.1,413.78
12.000kr.0.22437kr.2,692.44
18.000kr.0.21804kr.3,924.72
30.000kr.0.21031kr.6,309.30
42.000kr.0.20538kr.8,625.96
60.000kr.0.20028kr.12,016.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000