



0002061101-12-Y2 | |
|---|---|
DigiKey Part Number | 0002061101-12-Y2-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-12-Y2 |
Description | 12" PRE-CRIMP A2101 YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.41800 | kr.64.18 |
| 30 | kr.5.93600 | kr.178.08 |
| 50 | kr.5.72500 | kr.286.25 |
| 100 | kr.5.45150 | kr.545.15 |
| 250 | kr.5.10996 | kr.1,277.49 |
| 500 | kr.4.86600 | kr.2,433.00 |
| 1.000 | kr.4.63368 | kr.4,633.68 |
| 2.500 | kr.4.34361 | kr.10,859.02 |
| 5.000 | kr.4.13641 | kr.20,682.05 |
| Unit Price without VAT: | kr.6.41800 |
|---|---|
| Unit Price with VAT: | kr.8.02250 |











