



0002061101-06-S0-D | |
|---|---|
DigiKey Part Number | 0002061101-06-S0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-06-S0-D |
Description | 6" PRE-CRIMP A2102 SLATE |
Customer Reference | |
Detailed Description | Slate 20 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.42600 | kr.64.26 |
| 30 | kr.5.94333 | kr.178.30 |
| 50 | kr.5.73180 | kr.286.59 |
| 100 | kr.5.45790 | kr.545.79 |
| 250 | kr.5.11564 | kr.1,278.91 |
| 500 | kr.4.87142 | kr.2,435.71 |
| 1.000 | kr.4.63885 | kr.4,638.85 |
| 2.500 | kr.4.34847 | kr.10,871.17 |
| 5.000 | kr.4.14103 | kr.20,705.15 |
| Unit Price without VAT: | kr.6.42600 |
|---|---|
| Unit Price with VAT: | kr.8.03250 |











