
0511100850-04-A-6-Z | |
|---|---|
DigiKey Part Number | 0511100850-04-A-6-Z-ND |
Manufacturer | Amphenol Matrix |
Manufacturer Product Number | 0511100850-04-A-6-Z |
Description | 8 CIRC CABLE ASSY 4" Z |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Matrix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.12000 | kr.56.12 |
| 10 | kr.50.74900 | kr.507.49 |
| 25 | kr.48.76200 | kr.1,219.05 |
| 50 | kr.47.31200 | kr.2,365.60 |
| 100 | kr.45.90530 | kr.4,590.53 |
| 250 | kr.44.11028 | kr.11,027.57 |
| 500 | kr.42.79884 | kr.21,399.42 |
| 1.000 | kr.41.52665 | kr.41,526.65 |
| Unit Price without VAT: | kr.56.12000 |
|---|---|
| Unit Price with VAT: | kr.70.15000 |

