Coaxial Cable 29 AWG 200.0' (60.96m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial Cable 29 AWG 200.0' (60.96m) 50 Ohms
Molex RF Connectors | Digi-Key Daily

1000671047

DigiKey Part Number
MTF1027-200-ND
Manufacturer
Manufacturer Product Number
1000671047
Description
CABLE COAXIAL 29AWG 200'
Customer Reference
Detailed Description
Coaxial Cable 29 AWG 200.0' (60.96m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex - Temp Flex
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Coaxial
Cable Group
-
Wire Gauge
29 AWG
Conductor Strand
-
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene, Tinted (FEP)
Jacket (Insulation) Diameter
0.056" (1.42mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
200.0' (60.96m)
Jacket Color
Blue
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Perfluoroalkoxy (PFA)
Dielectric Diameter
0.036" (0.91mm)
Shield Material
Copper, Silver Coated
Shield Coverage
89%
VoP, Velocity of Propagation
70.0
Operating Temperature
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.4,109.93000kr.4,109.93
Manufacturers Standard Package
Unit Price without VAT:kr.4,109.93000
Unit Price with VAT:kr.5,137.41250
Alternate Length
CABLE COAXIAL 29AWG 100'
In-Stock: 0
Unit Price: kr.3,727.60000
CABLE COAXIAL 29AWG 50'
In-Stock: 0
Unit Price: kr.1,954.91000
CABLE COAXIAL 29AWG 25'
In-Stock: 0
Unit Price: kr.1,024.94000
CABLE COAXIAL 29AWG 10'
In-Stock: 0
Unit Price: kr.436.53000
CABLE COAXIAL 29AWG 5'
In-Stock: 0
Unit Price: kr.229.10000