SSL Contact, Socket Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Contact, Socket Solder Surface Mount, Right Angle
5050720101
5050720101

5050720101

DigiKey Part Number
WM11232TR-ND - Tape & Reel (TR)
WM11232CT-ND - Cut Tape (CT)
WM11232DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5050720101
Description
CONN SSL SOCKET CONTACT SOLDER
Customer Reference
Detailed Description
SSL Contact, Socket Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5050720101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Style
Board to Board
Connector Type
Contact, Socket
Number of Positions
1
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Fastening Type
Latch Lock
Housing Color
-
Housing Material
-
Operating Temperature
-55°C ~ 105°C
Voltage Rating
125 V
Current Rating (Amps)
3A
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.544
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.89400kr.8.94
25kr.0.83960kr.20.99
50kr.0.79880kr.39.94
100kr.0.76020kr.76.02
250kr.0.71236kr.178.09
500kr.0.67826kr.339.13
1.000kr.0.64579kr.645.79
2.500kr.0.60529kr.1,513.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.55761kr.4,182.08
15.000kr.0.53098kr.7,964.70
22.500kr.0.51601kr.11,610.22
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000