5046181010 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 6.856
Unit Price: kr.0.60000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 4.498
Unit Price: kr.0.63000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1.000
Unit Price: kr.0.73000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 22.430
Unit Price: kr.0.75000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 3.321
Unit Price: kr.0.89000
Datasheet

Similar


JAE Electronics
In Stock: 14.187
Unit Price: kr.0.59000
Datasheet
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
5046181010
5046181010

5046181010

DigiKey Part Number
WM10890TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5046181010
Description
CONN RCPT 10POS SMD GOLD
Customer Reference
Detailed Description
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5046181010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
10
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.024" (0.61mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 90.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

90.000In Stock
Ships from WEC