



5041873270 | |
|---|---|
DigiKey Part Number | WM10594TR-ND - Tape & Reel (TR) WM10594CT-ND - Cut Tape (CT) WM10594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5041873270 |
Description | CONN HEADER SMD 32POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5041873270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 7.95mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.8.38100 | kr.83.81 |
| 100 | kr.7.12490 | kr.712.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.6.35123 | kr.4,445.86 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |



