34 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5037723410

DigiKey Part Number
WM6253TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5037723410
Description
CONN RCPT 34POS SMD GOLD
Customer Reference
Detailed Description
34 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5037723410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
0.8mm
Connector Type
Receptacle, Outer Shroud Contacts
Height Above Board
0.026" (0.65mm)
Number of Positions
34
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.