503471-0200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5034710200

DigiKey Part Number
WM4554TR-ND - Tape & Reel (TR)
WM4554CT-ND - Cut Tape (CT)
WM4554DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5034710200
Description
CONN SSL RCPT 2POS 3.7MM SOLDER
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle Board to Board or Cable 0.146" (3.70mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
5034710200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Style
Board to Board or Cable
Connector Type
Receptacle
Number of Positions
2
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.146" (3.70mm)
Fastening Type
Latch Lock
Features
Solder Retention
Housing Color
White
Wire Gauge
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 80°C
Voltage Rating
500V
Current Rating (Amps)
2A
Ingress Protection
-
Mating Cycles
15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.594
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.2.66900kr.26.69
100kr.2.26500kr.226.50
500kr.2.02138kr.1,010.69
1.000kr.1.92480kr.1,924.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500