4 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
5025850470
5025850470

5025850470

DigiKey Part Number
WM9449TR-ND - Tape & Reel (TR)
WM9449CT-ND - Cut Tape (CT)
WM9449DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5025850470
Description
CONN RCPT 4POS 0.059 TIN SMD R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
5025850470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Beige
Insulation Height
0.250" (6.35mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
-
Voltage Rating
-
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Resin
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.843
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.5.74400kr.57.44
100kr.4.88370kr.488.37
500kr.4.35862kr.2,179.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.23360kr.4,233.60
2.000kr.4.03151kr.8,063.02
3.000kr.3.91782kr.11,753.46
5.000kr.3.77920kr.18,896.00
7.000kr.3.69060kr.25,834.20
10.000kr.3.59896kr.35,989.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500