



5025840870 | |
|---|---|
DigiKey Part Number | WM14466TR-ND - Tape & Reel (TR) WM14466CT-ND - Cut Tape (CT) WM14466DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5025840870 |
Description | CONN RCPT 8POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5025840870 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.287" (7.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.87000 | kr.7.87 |
| 10 | kr.6.69400 | kr.66.94 |
| 100 | kr.5.68960 | kr.568.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.4.75087 | kr.4,275.78 |
| 1.800 | kr.4.52409 | kr.8,143.36 |
| 2.700 | kr.4.39654 | kr.11,870.66 |
| 4.500 | kr.4.24101 | kr.19,084.55 |
| 6.300 | kr.4.14157 | kr.26,091.89 |
| 9.000 | kr.4.03874 | kr.36,348.66 |
| Unit Price without VAT: | kr.7.87000 |
|---|---|
| Unit Price with VAT: | kr.9.83750 |











