



5023861170 | |
|---|---|
DigiKey Part Number | WM4954TR-ND - Tape & Reel (TR) WM4954CT-ND - Cut Tape (CT) WM4954DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023861170 |
Description | CONN RCPT 11P 0.049 TIN SMD R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5023861170 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.215" (5.45mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Resin |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.86000 | kr.6.86 |
| 10 | kr.5.85200 | kr.58.52 |
| 100 | kr.4.97290 | kr.497.29 |
| 500 | kr.4.43842 | kr.2,219.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.3.83038 | kr.4,596.46 |
| 2.400 | kr.3.64755 | kr.8,754.12 |
| 3.600 | kr.3.54473 | kr.12,761.03 |
| 6.000 | kr.3.41933 | kr.20,515.98 |
| 8.400 | kr.3.33917 | kr.28,049.03 |
| 12.000 | kr.3.25627 | kr.39,075.24 |
| Unit Price without VAT: | kr.6.86000 |
|---|---|
| Unit Price with VAT: | kr.8.57500 |



