



5023821570 | |
|---|---|
DigiKey Part Number | WM4945TR-ND - Tape & Reel (TR) WM4945CT-ND - Cut Tape (CT) WM4945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023821570 |
Description | CONN RCPT 15POS 0.049 TIN SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5023821570 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.173" (4.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Resin |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.6.92300 | kr.69.23 |
| 100 | kr.5.88230 | kr.588.23 |
| 500 | kr.5.25002 | kr.2,625.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.4.97971 | kr.6,971.59 |
| 2.800 | kr.4.74212 | kr.13,277.94 |
| 4.200 | kr.4.60844 | kr.19,355.45 |
| 7.000 | kr.4.44543 | kr.31,118.01 |
| 9.800 | kr.4.34126 | kr.42,544.35 |
| 14.000 | kr.4.23350 | kr.59,269.00 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |





