15 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
CLIK-Mate 502382 Series
CLIK-Mate 502382 Series

5023821570

DigiKey Part Number
WM4945TR-ND - Tape & Reel (TR)
WM4945CT-ND - Cut Tape (CT)
WM4945DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5023821570
Description
CONN RCPT 15POS 0.049 TIN SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
5023821570 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Natural
Insulation Height
0.173" (4.40mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
1A
Voltage Rating
50V
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Resin
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.938
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
10kr.6.92300kr.69.23
100kr.5.88230kr.588.23
500kr.5.25002kr.2,625.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.4.97971kr.6,971.59
2.800kr.4.74212kr.13,277.94
4.200kr.4.60844kr.19,355.45
7.000kr.4.44543kr.31,118.01
9.800kr.4.34126kr.42,544.35
14.000kr.4.23350kr.59,269.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500