9 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
CLIK-MATE 502382 Series
CLIK-MATE 502382 Series

5023820970

DigiKey Part Number
WM4786TR-ND - Tape & Reel (TR)
WM4786CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5023820970
Description
CONN RCPT 9POS 0.049 TIN SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
5023820970 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Series
Insulation Color
Natural
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Height
0.173" (4.40mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Solder Retention
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
50V
Pitch - Mating
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Number of Rows
1
Insulation Material
Resin
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.786
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.4.64700kr.46.47
100kr.3.94860kr.394.86
500kr.3.52402kr.1,762.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.3.00824kr.4,211.54
2.800kr.2.86468kr.8,021.10
4.200kr.2.78390kr.11,692.38
7.000kr.2.68541kr.18,797.87
9.800kr.2.62245kr.25,700.01
14.000kr.2.55734kr.35,802.76
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250