



5019515000 | |
|---|---|
DigiKey Part Number | WM6652TR-ND - Tape & Reel (TR) WM6652CT-ND - Cut Tape (CT) WM6652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019515000 |
Description | CONN FFC VERT 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019515000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.159" (4.04mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Bismuth | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.11.31100 | kr.113.11 |
| 25 | kr.10.60320 | kr.265.08 |
| 50 | kr.10.09700 | kr.504.85 |
| 100 | kr.9.61460 | kr.961.46 |
| 250 | kr.9.01192 | kr.2,252.98 |
| 500 | kr.8.58170 | kr.4,290.85 |
| 1.000 | kr.8.25411 | kr.8,254.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.93797 | kr.15,875.94 |
| 4.000 | kr.7.55941 | kr.30,237.64 |
| 6.000 | kr.7.34641 | kr.44,078.46 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |













