



5015680307 | |
|---|---|
DigiKey Part Number | WM7894TR-ND - Tape & Reel (TR) WM7894CT-ND - Cut Tape (CT) WM7894DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5015680307 |
Description | CONN HEADER SMD R/A 3POS 1MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5015680307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.126" (3.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 40.0µin (1.02µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.91800 | kr.29.18 |
| 100 | kr.2.47940 | kr.247.94 |
| 500 | kr.2.21300 | kr.1,106.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.2.01822 | kr.3,430.97 |
| 3.400 | kr.1.92186 | kr.6,534.32 |
| 5.100 | kr.1.86767 | kr.9,525.12 |
| 8.500 | kr.1.80158 | kr.15,313.43 |
| 11.900 | kr.1.75934 | kr.20,936.15 |
| 17.000 | kr.1.71564 | kr.29,165.88 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |












