



5009130702 | |
|---|---|
DigiKey Part Number | WM9078TR-ND - Tape & Reel (TR) WM9078CT-ND - Cut Tape (CT) WM9078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5009130702 |
Description | CONN RCPT 70POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5009130702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.8mm | |
Height Above Board | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.64000 | kr.18.64 |
| 10 | kr.15.82500 | kr.158.25 |
| 25 | kr.14.83040 | kr.370.76 |
| 50 | kr.14.12180 | kr.706.09 |
| 100 | kr.13.44780 | kr.1,344.78 |
| 250 | kr.12.60520 | kr.3,151.30 |
| 500 | kr.12.00352 | kr.6,001.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.12.39081 | kr.18,586.22 |
| 3.000 | kr.11.79994 | kr.35,399.82 |
| 4.500 | kr.11.46754 | kr.51,603.93 |
| Unit Price without VAT: | kr.18.64000 |
|---|---|
| Unit Price with VAT: | kr.23.30000 |



