1051620101 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 19.000
Unit Price: kr.0.80000
Datasheet
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
1051620101
1051620101

1051620101

DigiKey Part Number
WM12823TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1051620101
Description
CONN MICRO SD CARD R/A SMD
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
1051620101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
Secure Digital - microSD™
Number of Positions
9 (8 + 1)
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.057" (1.45mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes