



1050171001 | |
|---|---|
DigiKey Part Number | WM11262TR-ND - Tape & Reel (TR) WM11262CT-ND - Cut Tape (CT) WM11262DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1050171001 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1050171001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.56000 | kr.10.56 |
| 10 | kr.8.99200 | kr.89.92 |
| 25 | kr.8.42480 | kr.210.62 |
| 50 | kr.8.02300 | kr.401.15 |
| 100 | kr.7.63970 | kr.763.97 |
| 250 | kr.7.16084 | kr.1,790.21 |
| 500 | kr.6.81894 | kr.3,409.47 |
| 1.000 | kr.6.49350 | kr.6,493.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.52291 | kr.11,045.82 |
| 4.000 | kr.5.25947 | kr.21,037.88 |
| 6.000 | kr.5.11125 | kr.30,667.50 |
| 10.000 | kr.4.93052 | kr.49,305.20 |
| Unit Price without VAT: | kr.10.56000 |
|---|---|
| Unit Price with VAT: | kr.13.20000 |











