



1040310811 | |
|---|---|
DigiKey Part Number | WM6357TR-ND - Tape & Reel (TR) WM6357CT-ND - Cut Tape (CT) WM6357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1040310811 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1040310811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.056" (1.42mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.11.12400 | kr.111.24 |
| 25 | kr.10.42960 | kr.260.74 |
| 50 | kr.9.93040 | kr.496.52 |
| 100 | kr.9.45530 | kr.945.53 |
| 250 | kr.8.86312 | kr.2,215.78 |
| 500 | kr.8.44002 | kr.4,220.01 |
| 1.000 | kr.8.09441 | kr.8,094.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.80683 | kr.15,613.66 |
| 4.000 | kr.7.43454 | kr.29,738.16 |
| 6.000 | kr.7.22510 | kr.43,350.60 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |











