




0903273364 | |
|---|---|
DigiKey Part Number | WM14386TR-ND - Tape & Reel (TR) WM14386CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0903273364 |
Description | CONN RCPT 10POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0903273364 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 10 | kr.10.78400 | kr.107.84 |
| 25 | kr.10.10840 | kr.252.71 |
| 50 | kr.9.62540 | kr.481.27 |
| 100 | kr.9.16510 | kr.916.51 |
| 250 | kr.8.59096 | kr.2,147.74 |
| 500 | kr.8.18076 | kr.4,090.38 |
| 1.000 | kr.7.83320 | kr.7,833.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.20614 | kr.28,824.56 |
| 8.000 | kr.6.86255 | kr.54,900.40 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |








