



0878321414 | |
---|---|
DigiKey Part Number | WM14378TR-ND - Tape & Reel (TR) WM14378CT-ND - Cut Tape (CT) WM14378DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878321414 |
Description | CONN HEADER SMD 14POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878321414 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.141" (3.60mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide, Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 74.8µin (1.90µm) | |
Applications | Automotive, General Purpose, Telecommunications | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.20.10000 | kr.20.10 |
10 | kr.17.07500 | kr.170.75 |
100 | kr.14.50940 | kr.1,450.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.12.95142 | kr.6,475.71 |
1.000 | kr.12.33344 | kr.12,333.44 |
1.500 | kr.11.98579 | kr.17,978.69 |
2.500 | kr.11.56191 | kr.28,904.77 |
3.500 | kr.11.29093 | kr.39,518.25 |
5.000 | kr.11.01075 | kr.55,053.75 |
Unit Price without VAT: | kr.20.10000 |
---|---|
Unit Price with VAT: | kr.25.12500 |